2 Mb/s CAN Interface IC

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9,675Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.3V, 2Mbps CAN FD Transceiver with Spli
196Expected 12/9/2026
Min.: 1
Mult.: 1

ADM33051 CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 20 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

High Speed SMD/SMT PG-DSO-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel
Analog Devices CAN Interface IC 3.3V, 2Mbps CAN FD Transceiver with Spli Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ADM33051 CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 20 kV Reel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCAN1051 High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCAN1051H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1051HV High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 25 kV Reel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MAX3053 CAN Controller SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA Reel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Reel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1,500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1,500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel