I2C Isolators Digital Isolators

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 8,223In Stock
Min.: 1
Mult.: 1
: 2,500

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-ch bi-directional isolator 26,662In Stock
Min.: 1
Mult.: 1

SI8600AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 8,998In Stock
Min.: 1
Mult.: 1

SI8606AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 9,015In Stock
Min.: 1
Mult.: 1

SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 235In Stock
Min.: 1
Mult.: 1

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 1,956In Stock
Min.: 1
Mult.: 1
: 2,500

SI8405AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1,295In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 7,057In Stock
Min.: 1
Mult.: 1

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 3,681In Stock
Min.: 1
Mult.: 1
: 2,500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 5,995In Stock
Min.: 1
Mult.: 1

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 1,436In Stock
Min.: 1
Mult.: 1

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 1,416In Stock
2,500Expected 4/12/2026
Min.: 1
Mult.: 1
: 1,250

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-ch bi-directional isolator 1,282In Stock
Min.: 1
Mult.: 1
: 1,250

SI8600AD SMD/SMT SOIC-16 2 Channel Bidirectional 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 2,347In Stock
5,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2,500

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 911In Stock
Min.: 1
Mult.: 1

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 1,667In Stock
2,500Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

SI8605AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 199In Stock
2,500Expected 8/12/2026
Min.: 1
Mult.: 1
: 1,250

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 3.1 mA, 4.7 mA 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1540 A 595-ISO1540D 55In Stock
85,097On Order
Min.: 1
Mult.: 1
: 2,500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 882In Stock
Min.: 1
Mult.: 1

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 2,966In Stock
Min.: 1
Mult.: 1

SI8605AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 13In Stock
276On Order
Min.: 1
Mult.: 1

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator 125In Stock
192Expected 26/11/2026
Min.: 1
Mult.: 1

SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 19In Stock
Min.: 1
Mult.: 1

Si8402AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated bidirect A 595-ISO1540QDQ1 4,534In Stock
7,500Expected 28/1/2027
Min.: 1
Mult.: 1
: 2,500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2,374In Stock
Min.: 1
Mult.: 1
: 2,500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel