PI2DPT821XEAEX

Diodes Incorporated
621-PI2DPT821XEAEX
PI2DPT821XEAEX

Mfr.:

Description:
Equalisers Active Display X1-QFN2845-32 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Equalisers
RoHS:  
SMD/SMT
X1QFN2845-32
Adaptive Equalizers
8.1 Gb/s
1.8 V
PI2DPT821
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage: 1.8 V
Interface Type: I2C
Product Type: Equalizers
Factory Pack Quantity: 3500
Subcategory: Equalizers
Type: DP-Alt Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI2DPT821 Retimer

Diodes Incorporated PI2DPT821 Retimer is a bit-level retimer with receiver adaptive CTLE and transmitter 2-tap equalization. This retimer can compensate for channel loss up to -18dB for 4.05GHz signal transmission. The PI2DPT821 supports DP1.4 and USB3.2 Gen1 standards for USB Type-C® DP ALT mode operation. Available in operation configurations like programmable through the I2C interface to select 4-lane DP, 2-lane DP/1-lane USB3.2 Gen1, and one or 2-lane USB3.2 Gen1. This bit-level retimer uses the standard 1.8V Vdd power supply for good power-saving management. The  PI2DPT821 retimer complies with USB link power management states for active mode (U0) and power saving mode (U1, U2, and U3).

In Stock: 2,750

Stock:
2,750 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$3.14 $31.40
$2.87 $71.75
$2.57 $257.00
$2.43 $607.50
$2.38 $1,190.00
$2.26 $2,260.00
Full Reel (Order in multiples of 3500)
$2.19 $7,665.00