512 kB RF System on a Chip - SoC

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel

Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,512KB Flash,temp -40C to 85C, 40 pin Non-Stocked
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C QFN-40
Telink RF System on a Chip - SoC 32KB SRAM, 512KB Flash, Bluetooth LE 5.1 (5.3 listed), 2.4G, Telink Mesh, AoA/AoD, TQFN 7mmx7mm, 48 pins Non-Stocked
Min.: 15,000
Mult.: 15,000

Bluetooth 2.4 GHz to 2.4835 GHz 2 Mbps 10 dBm - 96 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C TQFN-48
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash 64 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 85 C WLCSP-36 Reel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3,300
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 60 GHz to 64 GHz 512 kB - 40 C + 125 C FCBGA-161 Reel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive AWR6843ARBGALPQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 512 kB - 40 C + 125 C FCBGA-180 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault - High, +125C, QFN40 Non-Stocked
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC BLE Only KW40_512 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

BLE 4.2 Wireless Radio ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis W MCU, ARM CM0+ Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

512 kB Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Reel
NXP Semiconductors RF System on a Chip - SoC 802.15.4 Only KW40_512 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 Non-Stocked
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape