32 bit RF System on a Chip - SoC

Results: 1,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68, MVP 262In Stock
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN68, MVP 35In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN68 399In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN48 418In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 151In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN48 691In Stock
Min.: 1
Mult.: 1

Sub-GHz 14 dBm 1 MB QFN-48 Tray
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C
2,032In Stock
Min.: 1
Mult.: 1
: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 887In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1,287In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, +125C, QFN40 2,449In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, 20-bit ADC, +125C, QFN48 952In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, MVP +125C, QFN48 2,264In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 818In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE Soc QFN48 2.4 G 10 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 765In Stock
Min.: 1
Mult.: 1
: 2,500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 4,439In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 2,493In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm, - 98.9 dBm, - 106.7 dBm 1.71 V 3.8 V 4.4 mA, 4.5 mA 8.5 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 2,288In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN40, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 26 GPIO 3,392In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO 4,067In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 2,434In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 912In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 330In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 898In Stock
Min.: 1
Mult.: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1,242In Stock
Min.: 1
Mult.: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO 567In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 10.3 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray