0 C Microprocessors - MPU

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ColdFire V4 1 Core 32 bit 240 MHz MAPBGA-256 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT 0 C + 70 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

e5500 1 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1014 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1500MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

e5500 2 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 19x19 pkg
Non-Stocked Lead-Time 39 Weeks
Min.: 84
Mult.: 84

e5500 2 Core 64 bit 1.4 GHz FCPBGA-525 32 kB 32 kB 1 V T1023 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 39 Weeks
Min.: 300
Mult.: 300

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1400MHz, DDR3L/4, W/ Crypto, W/integrated Switch, 0 to 105
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1040 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, W/integrated Switch, 0 to 105
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1040 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto enabled, 0-105C, Rev 1.1
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.8 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.5GHz threads, 1.87GT/s DDR3/3L, 2x10GE, crypto enabled, 0-105C, Rev 1.1
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

e6500 8 Core 64 bit 1.533 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5270 V2CORE 64KSRAM Non-Stocked Lead-Time 16 Weeks
Min.: 630
Mult.: 630

ColdFire V2 1 Core 32 bit 100 MHz MAPBGA-196 8 kB 8 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF5274 V2CORE 64KSRAM Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-256 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

ColdFire V4e 1 Core 32 bit 266 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 23 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 266 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
Microchip Technology Microprocessors - MPU 64-bit MPU, RISC-V Quad-core, 4x PCIe Gen2, MIPI CSI-2, HDMI Non-Stocked
Min.: 1
Mult.: 1

4 Core 64 bit 625 MHz FCSG-325 32 kB 32 kB SMD/SMT 0 C + 100 C Tray
Microchip Technology Microprocessors - MPU 64-bit MPU, RISC-V Quad-core, 4x PCIe Gen2, MIPI CSI-2, HDMI Non-Stocked
Min.: 1
Mult.: 1

4 Core 64 bit 625 MHz FCVG-484 32 kB 32 kB SMD/SMT 0 C + 100 C Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
ColdFire V4e 1 Core 32 bit 266 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
ColdFire V4e 1 Core 32 bit 266 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray