- 40 C RF Microcontrollers - MCU

Results: 389
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384KB BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 239In Stock
Min.: 1
Mult.: 1

RXv2 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 260In Stock
Min.: 260
Mult.: 260

RXv2 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K BGA85 -40/+85C 206In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512KB BGA85 -40/+85C 260In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K QFN56 -40/+85C 260In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W MODULE WITH SECURITY 100In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C LGA-83 SMD/SMT Tray
NXP Semiconductors KW45B41Z83AFTBT
NXP Semiconductors RF Microcontrollers - MCU K4W1 HVQFN48 78In Stock
1,300On Order
Min.: 1
Mult.: 1

ARM Cortex M33 2.36 GHz to 2.48 GHz 32 bit 1 MB 128 kB 96 MHz 16 bit 1.175 V 3.6 V + 105 C HVQFN-48 SMD/SMT Tray
STMicroelectronics RF Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48 31In Stock
1,560Expected 7/9/2026
Min.: 1
Mult.: 1

ARM Cortex M4 32 bit 128 kB 64 kB 48 MHz 12 bit 1.8 V 3.6 V + 105 C UFQFPN-48 SMD/SMT Tray
Analog Devices RF Microcontrollers - MCU Cortex M 3 MCU + RF Integration I.C. 24In Stock
Min.: 1
Mult.: 1

431 MHz to 928 MHz + 85 C LFCSP-64 SMD/SMT Tray
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 76In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1,899In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 45In Stock
250Expected 28/8/2026
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZR 85In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 16 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR 61In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR 250In Stock
Min.: 1
Mult.: 1
: 250

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

+ 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZT 55In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZR 13In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 256In Stock
2,500Expected 3/9/2026
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RSMR 96In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M4 singl 15In Stock
5,000Expected 7/1/2027
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 2.4 GHz 32 bit 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5133IRG A 595-CC430F5133IRGZR 54In Stock
Min.: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 8 kB 2 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube