PSE846GPS2DBZC4XQSA1

Infineon Technologies
726-PSE846GPS2DBZC4
PSE846GPS2DBZC4XQSA1

Mfr.:

Description:
ARM Microcontrollers - MCU IOT-EDGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC EDGE
ARM Cortex-M55
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 168
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
168
Expected 17/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.07 $18.07
$14.21 $142.10
$14.09 $352.25
$12.12 $1,212.00
$11.38 $1,911.84
$10.76 $5,423.04
$10.72 $10,805.76
2,520 Quote