adc ARM Microcontrollers - MCU

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 32KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
1,034Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 22 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 32KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
980Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 26 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
799Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 22 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
640Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 55 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
750Expected 23/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 41 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
671Expected 16/9/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 41 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
1,000Expected 15/12/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 26 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
250Expected 21/12/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C 4,500Stock Available
Min.: 900
Mult.: 900

Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 2 x 12 bit 72 MHz 51 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 2 x 12 bit 72 MHz 82 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+16 ch ADC+ 14 ch PWM+OP Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 2 x 12 bit 72 MHz 51 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512KB flash, 58 KB SRAM, Ethernet, and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-144 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 104 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

LM3S2139 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 10 bit 25 MHz 56 I/O 16 kB 2.25 V 2.75 V - 40 C + 85 C Tube
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, Dual ADC, USB, Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 100 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
Nuvoton ARM Microcontrollers - MCU Cortex M0, 128KB Flash; Bridge Sense ADC + 12bit SAR ADC + DPWM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 32 I/O 12 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

LM3S2948 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 50 MHz 52 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LM3S2620 SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit No ADC 25 MHz 52 I/O 32 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

LM3S2110 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit No ADC 25 MHz 40 I/O 16 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT SOIC-8 ARM Cortex M0 8 kB 32 bit No ADC 16 MHz 2 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT SOIC-16 ARM Cortex M0 8 kB 32 bit No ADC 16 MHz 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LM3S2139 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 10 bit 25 MHz 56 I/O 16 kB 2.25 V 2.75 V - 40 C + 85 C Reel
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LM3S2965 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 56 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Reel