adc ARM Microcontrollers - MCU

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 213In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 8K SRAM Ext Bus Interface IND TEMP 354In Stock
Min.: 1
Mult.: 1

AT91M40800 SMD/SMT LQFP-100 ARM7TDMI 0 B 32 bit No ADC 40 MHz 32 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, QFN48, MVP 41In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M33 3.13 MB 32 bit 12 bit, 16 bit, 20 bit 80 MHz 28 I/O 512 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,976In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 10/100 MAC PHY CAN 104In Stock
Min.: 1
Mult.: 1

LM3S8970 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit No ADC 50 MHz 46 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC 439In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 104 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 345In Stock
Min.: 1
Mult.: 1

LPC2200 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 76 I/O 16 kB 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 381In Stock
Min.: 1
Mult.: 1

AT91R40008 SMD/SMT TQFP-100 ARM7TDMI 0 B 32 bit No ADC 75 MHz 32 I/O 256 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 500In Stock
Min.: 1
Mult.: 1
: 2,000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, Dual ADC, USB, 10In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray


Toshiba ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE 868In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 160 MHz 87 I/O 24 kB 2.7 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 1,365In Stock
13,490On Order
Min.: 1
Mult.: 1

STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 85In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT SOIC-8 ARM Cortex M0 8 kB 32 bit No ADC 16 MHz 5 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4
2,272Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT UFQFN-16 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 12 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 161In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 8 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 2 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP100 ADC 7ch 54In Stock
396On Order
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-100 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D 5In Stock
1,560On Order
Min.: 1
Mult.: 1
Max.: 150

STM32G0 SMD/SMT UFQFPN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 44 I/O 144 kB 1.7 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 33In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3.3 V 3.3 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 8kB SRAM 33MHz - PWM 18In Stock
Min.: 1
Mult.: 1

AT91M42800A SMD/SMT LQFP-144 ARM7TDMI 0 B 32 bit No ADC 33 MHz 54 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 20In Stock
2,250On Order
Min.: 1
Mult.: 1

LPC2300 Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC 390In Stock
Min.: 1
Mult.: 1

LPC8N04 SMD/SMT HVQFN-24 ARM Cortex M0+ 32 kB 32 bit No ADC 8 MHz 12 I/O 8 kB 1.72 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC 63In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 169In Stock
Min.: 1
Mult.: 1

STM32F101V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 100 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 64 KB 18 KB RAM 2x USART timers ADC D 34In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 500

Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 35In Stock
3,840On Order
Min.: 1
Mult.: 1

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 64 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray