VQFN-32 ARM Microcontrollers - MCU

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 930In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN32 wettable flanks, 125C, GREEN, 5V, 48MHZ, Tray 950In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 85C Temp 620In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 3,789In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 7,047In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

M0L1228 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 28 GPIO 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 2,256In Stock
5,000Expected 17/9/2026
Min.: 1
Mult.: 1
Max.: 500
: 5,000

MSPM0L1228 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 28 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp 965In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 32Pin, QFN 85C Temp 957In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit/16 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9,793In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9,534In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 8,191In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,T&R 6,862In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 MHz 16 kB Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Cortex M0+ w/16K flash and 2K SRAM for cost sensitive applications 965In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 724In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 2,963In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2,166In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4,554In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

MSPM0G3505 SMD/SMT VQFN-32 ARM Cortex M0+ 2 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2,186In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3506 SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2,756In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 5,950In Stock
Min.: 1
Mult.: 1

MSPM0L1305 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 6 5,993In Stock
Min.: 1
Mult.: 1

MSPM0L1306 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 1,652In Stock
Min.: 1
Mult.: 1
: 3,000

MSPM0G1106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 4,343In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

MSPM0G1505 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel