TQFP-64 ARM Microcontrollers - MCU

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-64 ARM Cortex M0+ 384 kB 32 bit 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 800In Stock
Min.: 1
Mult.: 1

PSOC 4100S Max SMD/SMT TQFP-64 ARM Cortex M0+ 384 kB 32 bit 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 64Pin, TQFP 85C Temp 479In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 64Pin, TQFP 85C Temp 476In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit/16 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Low-Power, 32-bit Cortex-M0+ MCUs with 12-bit ADC, 256-Channel 728In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 6,640In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series 12,220In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 10 bit, 12 bit 48 MHz 54 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 TQFP, 125C, Tray 345In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex M0+ w/16K flash and 2K SRAM for cost sensitive applications 798In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 52 I/O 2 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, Tray 321In Stock
480Expected 1/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG IN 85C 17,898In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,470In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,533In Stock
4,500Expected 12/10/2026
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3,281In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1,703In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1,763In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0, TQFP 64 , 128KFlash, USB, Extended Temp 125C, T&R 1,575In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB, I Temp 524In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 2,872In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 864In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 913In Stock
Min.: 1
Mult.: 1
: 1,500

SAM DA1 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 512KFlash,T&R, USB,CAN ,Extended Temp 592In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape