LQFP-48 ARM Microcontrollers - MCU

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 144 MHz 41 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+128K-AP +UART+USB+PWM+ADC+RTC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 144 MHz 35 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD/125 degree Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 33 I/O 128 kB 1.7 V 3.6 V - 40 C + 125 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 33 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+Crypto+RTC+SPIM+QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K flash/8K RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 72 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128KB flash+16KB RAM + USB Crystal-less +UART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 31 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 35 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 36K flash-12K SRAM-UART+SPI+I2C+USB+PWM: -40C 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 10 bit 72 MHz 36 I/O 12 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 36K Flash & 12K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 10 bit 72 MHz 36 I/O 12 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 68K flash-20K SRAM-UART+SPI+I2C+USB+PWM:-40C 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 10 bit 72 MHz 36 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 68K Flash & 20K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 10 bit 72 MHz 36 I/O 20 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 20 kB Tray
Nuvoton ARM Microcontrollers - MCU M0-256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 20 kB Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+LLSI Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 72 MHz 38 I/O 20 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64K Flash+20KRAM+I3C+UART+SPI+I2C+PWM+ADC+ACMP Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 72 MHz 33 I/O 20 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+ USB +RTC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 35 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray