LQFP-144 ARM Microcontrollers - MCU

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144 116In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 60In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 235In Stock
Min.: 1
Mult.: 1
: 500

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 500In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 300In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 222In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 188In Stock
Min.: 1
Mult.: 1
: 500

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 127In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 6In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, ISELED, FlexIO, LQFP144 - S32K MCUs for General-Purpose 180In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 99In Stock
600Expected 7/10/2026
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 109 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 9In Stock
Min.: 1
Mult.: 1

LPC183x SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 136 kB SRAM; EMC 60In Stock
Min.: 1
Mult.: 1

LPC18Sxx SMD/SMT LQFP-144 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 83 I/O 136 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4313JBD144 2In Stock
Min.: 1
Mult.: 1

LPC431x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 83 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4323JBD144 48In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 83 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S20FBD144 52In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit 204 MHz, 204 MHz 83 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 141In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 96 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M7 core-based 168In Stock
960On Order
Min.: 1
Mult.: 1

i.MX RT1024 SMD/SMT LQFP-144 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 396 MHz 90 I/O 256 kB 3 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 144-LQFP 60In Stock
Min.: 1
Mult.: 1

KM35 SMD/SMT LQFP-144 ARM Cortex M0+ 512 kB 32 bit 16 bit, 24 bit 75 MHz 99 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB USB 61In Stock
300Expected 5/4/2027
Min.: 1
Mult.: 1

K20_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+ 4In Stock
120Expected 19/2/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 114 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 99In Stock
Min.: 1
Mult.: 1

STM32F101ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE 182In Stock
Min.: 1
Mult.: 1

STM32F101ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 41In Stock
Min.: 1
Mult.: 1

STM32F101ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 36 MHz 112 I/O 80 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 1 Mbyte of Flash 72 MHz CPU, moto 152In Stock
1,000Expected 10/5/2027
Min.: 1
Mult.: 1
: 1,000

STM32F103VG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape