LQFP-100 ARM Microcontrollers - MCU

Results: 1,256
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU
2,155On Order
Min.: 1
Mult.: 1

STM32F101VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Access MCU 100-Pin 256kB Flash
999On Order
Min.: 1
Mult.: 1
: 1,000

STM32F101VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3
1,080Expected 20/10/2026
Min.: 1
Mult.: 1

STM32F107VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB
540Expected 20/10/2026
Min.: 1
Mult.: 1

STM32F207VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
792Expected 23/8/2027
Min.: 1
Mult.: 1
: 1,000

STM32F217VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Hi-performance DSP FPU ARM CortexM4 MCU
991On Order
Min.: 1
Mult.: 1

STM32F405VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte of Flash 100
999Expected 12/4/2027
Min.: 1
Mult.: 1
: 1,000

STM32F4 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 81 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M4 512kB 210DMIPs 4kB Flash
885Expected 26/7/2027
Min.: 1
Mult.: 1
: 1,000

STM32F417VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 168 MHz 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Hi-performance DSP FPU ARM CortexM4 MCU
525Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,000

STM32F417VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz
5,150On Order
Min.: 1
Mult.: 1

STM32F429VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 82 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl
424On Order
Min.: 1
Mult.: 1

STM32F446VE SMD/SMT LQFP-100 ARM Cortex M4 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core DSP & FPU, 1 Mbyte Flash, 180
942Expected 26/7/2027
Min.: 1
Mult.: 1

STM32F469VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 180 MHz 71 I/O 384 kB 3.3 V 3.3 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A
1,068On Order
Min.: 1
Mult.: 1

STM32F745VE SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 82 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art
1,080Expected 22/2/2027
Min.: 1
Mult.: 1

STM32F746VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 320 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 64 Kbyte of Flash 216 MHz CPU, Art
1,620Expected 1/3/2027
Min.: 1
Mult.: 1

STM32F750V8 SMD/SMT LQFP-100 ARM Cortex M7 64 kB 32 bit 3 x 12 bit 216 MHz 82 I/O 340 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art
1,035On Order
Min.: 1
Mult.: 1

STM32F765VI SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art
540Expected 11/12/2026
Min.: 1
Mult.: 1

STM32F777VI SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 512 kB 1.7 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit up to 512KB Flash 144KB RAM 6x USART
3,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 1,000

STM32G0 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 64 MHz 93 I/O 144 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM
535On Order
Min.: 1
Mult.: 1
Max.: 150

STM32G0 SMD/SMT LQFP-100 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 256Kbytes of Flash Math Accel, High Analog l
491On Order
Min.: 1
Mult.: 1
Max.: 150

STM32G4 LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU
540Expected 29/12/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU
1,310Expected 29/3/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz
2,600On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI
540Expected 5/4/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS
530Expected 23/11/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray