LQFP-100 ARM Microcontrollers - MCU

Results: 1,256
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP 247In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 84 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics STM32U5G7VJT6
STMicroelectronics ARM Microcontrollers - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash 253In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-100 4 MB 32 bit 12 bit, 14 bit 160 MHz 82 I/O 3 MB 1.71 V 3.6 V - 40 C + 85 C
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,976In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP100 ADC 7ch 54In Stock
396On Order
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-100 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1,881In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560B60L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,754In Stock
1,080On Order
Min.: 1
Mult.: 1

STM32F072VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1,494In Stock
Min.: 1
Mult.: 1

STM32F091VC SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 837In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 80 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 415In Stock
Min.: 1
Mult.: 1

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 260 to 512 USB/CAN 1,209In Stock
Min.: 1
Mult.: 1

STM32F103VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32F103 Perf Line M3 384kB 72 MHz MCU 566In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Connective ARM 32Bit 256kB Flash USB OTG 846In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Connectivity Line 261In Stock
Min.: 1
Mult.: 1

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32F105 Conn Line M3 256kB 72 MHz MCU 302In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F107VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, 375In Stock
Min.: 1
Mult.: 1

STM32F107VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB 502In Stock
540Expected 5/4/2027
Min.: 1
Mult.: 1

STM32F205VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 82 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 1,542In Stock
Min.: 1
Mult.: 1

STM32F205VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex-M3 MCU 1Mb Flash 120MHz 758In Stock
1,000Expected 5/4/2027
Min.: 1
Mult.: 1
: 1,000

STM32F207VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 202In Stock
Min.: 1
Mult.: 1

STM32F215VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 1,224In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 82 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 1,880In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 129 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 1,377In Stock
1,080Expected 3/5/2027
Min.: 1
Mult.: 1

STM32F401VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 84 MHz 81 I/O 96 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1,119In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F405VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 274In Stock
1,000Expected 2/8/2027
Min.: 1
Mult.: 1
: 1,000

STM32F407VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel