Renesas Electronics ARM Microcontrollers - MCU

Results: 1,768
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP144 156In Stock
Min.: 1
Mult.: 1

RA6M4 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768K/256K QFP100 284In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT LQFP-100 ARM Cortex M33 768 kB 32 bit 12 bit 200 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 64K/8K WLCSP16 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

RA2E2 Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/384K LGA145 412In Stock
Min.: 1
Mult.: 1

RA6M2 SMD/SMT LGA-145 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 110 I/O 384 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/384K LGA145 416In Stock
Min.: 1
Mult.: 1

RA6M2 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP64 315In Stock
Min.: 1
Mult.: 1

RA6M4 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP100 330In Stock
Min.: 1
Mult.: 1

RA6E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K LGA100 406In Stock
Min.: 1
Mult.: 1

RA6M1 SMD/SMT LGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/384K LGA145 416In Stock
Min.: 1
Mult.: 1

RA6M2 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 384 kB 2.7 V 3.6 V - 40 C + 85 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 32K/8K WQFN24 1,090In Stock
Min.: 1
Mult.: 1

RA2E2 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K BGA176 152In Stock
Min.: 1
Mult.: 1

RA6M3 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k QFP64 320In Stock
Min.: 1
Mult.: 1

RA6M4 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP100 169In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-100 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 84 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K BGA176 137In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP100 249In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-100 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 84 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 147In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 179In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 70In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-289 CM33, CM85 0 C + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 146In Stock
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 176BGA 44In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT BGA-176 ARM Cortex M4 3 MB 32 bit 12 bit 240 MHz 126 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256k 100LGA 91In Stock
Min.: 1
Mult.: 1

S5D3 SMD/SMT LGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA289, -40C to 95C 62In Stock
189Expected 7/10/2026
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-289 CM33, CM85 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-48 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN32 343In Stock
Min.: 1
Mult.: 1
: 490

RA0L1 SMD/.SMT HWQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape