adc Microcontrollers - MCU

Results: 8,098
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 509In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 330In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-40 RISC 32 MHz 28 kB 2 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 430In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 5,398In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VQFN-32 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 27 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 332In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 1 MB 256 kB 12 bit 48 I/O 2.2 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 366In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 44 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 128KB Flash, 13KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 100In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 440In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 366In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 44 I/O 1.8 V 5.5 V + 125 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 776In Stock
3,360Expected 23/9/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1,671In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 512 kB 32 kB 2 x 10 bit 45 I/O 3.3 V 3.3 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 21,653In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 39,193In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 55 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17,764In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1,454In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 513In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 537In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 349In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 8051 8 bit 24 MHz 4 kB 128 B No ADC 32 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 707In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 13,879In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 663In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 64 kB 3.56 kB 12 bit 24 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 9,368In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VQFN-32 AVR 8 bit 16 MHz 32 kB 1 kB No ADC 22 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 7,448In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 PIC12 8 bit 8 MHz 1.5 kB 201 B No ADC 6 I/O 2 V 3.7 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 7,798In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 438In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC 8 bit 32 MHz 28 kB 2 kB 10 bit 37 I/O 2.3 V 5.5 V + 85 C Tube