AEC-Q100 Microcontrollers - MCU

Results: 5,668
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG 85C 660In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 1MFlash,T&R,USB,Eth.,CAN 1,868In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TFBGA-120 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 132In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 300MHz M7,2Mkb flash,384k SRAM,AFE,TFBGA 524In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC 85C GRN 2,223In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz QFN 20 T&R 7,488In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VQFN-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C20 T&R 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C20 T&R 4,076In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 125C, Green, 20MHz, QFN24, T&R 1,595In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT QFN-24 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 22 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI 271In Stock
540Expected 20/10/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 252 MHz 2 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin 1,401In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 465In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24E 16 bit 60 MHz 512 kB 52 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 35 I/O 1,381In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 48 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8192bytes-RAM 35I/O 1,104In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,107In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 bit 25 MHz 32 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,396In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2,793In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 712In Stock
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 21 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 1,198In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 84 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 7,056In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VQFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 18 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 314In Stock
2,080Expected 26/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 16 bit 40 MHz 128 kB 16 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1,079In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 232In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 85 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 943In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 PIC24H 16 bit 40 MHz 256 kB 16 kB 10 bit, 12 bit 85 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 965In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFN-40 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 8 kB 10 bit/12 bit 29 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube