PIC18 8-bit Microcontrollers - MCU

Results: 1,427
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 264
Mult.: 22

PIC18 8 kB 256 B PDIP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 Non-Stocked Lead-Time 8 Weeks
Min.: 365
Mult.: 73

PIC18 8 kB 256 B QFN-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 335
Mult.: 67

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 264
Mult.: 22

PIC18 8 kB 256 B PDIP-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 286
Mult.: 22

PIC18 16 kB 512 B PDIP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 8 Weeks
Min.: 304
Mult.: 38

PIC18 8 kB 256 B SOIC-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 335
Mult.: 67

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK50 Reel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25I/O Non-Stocked Lead-Time 8 Weeks
Min.: 108
Mult.: 27

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25I/O Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 15

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB FL 512 RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 4 kB 512 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU KB FL 512 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 189
Mult.: 27

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB FL 512 RAM Non-Stocked Lead-Time 8 Weeks
Min.: 195
Mult.: 15

PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 25I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 25I/O Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 512 RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 512 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 512 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FLSH 512BRAM 8B nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC18 8 kB 512 B SSOP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB 768 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 183
Mult.: 61

PIC18 8 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB 768 RAM 22 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 8 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Reel

Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 25 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 122
Mult.: 61

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O Non-Stocked Lead-Time 8 Weeks
Min.: 135
Mult.: 27

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube