B4 Microcontrollers - MCU

Results: 52,252
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3,574In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 41 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 2,925In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 41 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 1,640In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 4,575In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 56 kB 4 kB 12 bit 59 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, 3 Comp, CTMU, RTCC 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 MIPS32 M4K 32 bit 72 MHz 256 kB 64 kB 10 bit 35 I/O 2.5 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 113In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 1 MB 256 kB 12 bit 120 I/O 2.2 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, 32MB DRAM 141In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O 1.8 V 1.8 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2,231In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3,532In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 7KB Fl 256B RAM 3,499In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT UDFN-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1,782In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,296In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5,547In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,956In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 8,292In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 1,270In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1,506In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2,798In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 1,117In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3,615In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,953In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,598In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 897In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 59 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3,275In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel