AEC-Q100 Microcontrollers - MCU

Results: 5,635
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 715In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 941In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 436In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 413In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC24F 16 bit 32 MHz 8 kB 512 B 10 bit 17 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85 C, LQFP 64 795In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-52 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 35 I/O 2.35 V 2.75 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH - EPP 750In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-52 HCS12 16 bit 25 MHz 16 kB 1 kB 10 bit 35 I/O 2.35 V 2.75 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, QFP 64 670In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 1 MB 64 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,150In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 64 kB 4 kB 10 bit 15 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 1,652In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 16 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0h 32 bit 64 MHz 768 kB 64 kB 10 bit, 12 bit 77 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch core, 4MB Flash, 200MHz, -40/+125degC, Automotive Qual,MAP 252 424In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-252 e200z4 32 bit 200 MHz 4 MB 256 kB 4 x 12 bit, 3 x 16 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP 92In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-416 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP 653In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 2,138In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3,995In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 4KB RAM 79 Power microMIPS 581In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 bit 25 MHz 16 kB 4 kB 10 bit/12 bit 16 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 198In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 346In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 1,899In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC24F 16 bit 32 MHz 8 kB 512 B 10 bit 17 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V 282In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 bit 32 MHz 16 kB 1 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Texas Instruments RF Microcontrollers - MCU Autom Qualified Simp leLink Bluetooth A A 595-C2640R2FTWRGZRQ1 1,451In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O 1.8 V 3.8 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 112 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 318In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray