AEC-Q100 Microcontrollers - MCU

Results: 5,726
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 753In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 504In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 278In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 10In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 69In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 Q048_0707 415In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 RL78 16 bit 32 MHz 10 bit 2.7 V 5.5 V + 105 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 4KB RAM 79 Power microMIPS 182In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 bit 25 MHz 16 kB 4 kB 10 bit/12 bit 29 I/O 2 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 264In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv UC 32 bit 25 MHz 32 kB 8 kB 10 bit/12 bit 16 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 25In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 85In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 86 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-32 RL78 16 bit 24 MHz 10 bit 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 16 bit 24 MHz 10 bit 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF 418In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 CPU12 16 bit 8 MHz 60 kB 2 kB 48 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG 576In Stock
Min.: 1
Mult.: 1

TSSOP-14 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 11In Stock
119Expected 23/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 PIC24H 16 bit 40 MHz 64 kB 8 kB 10 bit, 12 bit 85 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 36MHz, -40/+150degC, Automotive Qualified, SOP 28 12In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 36 MHz 32 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 150 C AEC-Q100 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN Q048_0707 405In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 RL78 16 bit 24 MHz 10 bit 2.7 V 5.5 V + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 1,798In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 76In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-516 e200z7 32 bit 264 MHz 4 MB 256 kB 12 bit 253 I/O 1.14 V 1.32 V + 125 C AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1,221In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 257In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 32 kB 8 kB 10 bit/12 bit 22 I/O 2 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 9In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray