TQFP-64 Microcontrollers - MCU

Results: 1,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto
3,193Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 256KB Flash 32KB RAM
320Expected 4/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 50 MHz 256 kB 32 kB 10 bit 53 I/O 2.3 V 3.6 V + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM
549On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 32 kB 2 kB 10 bit 50 I/O 2 V 2.7 V + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET
250Expected 10/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 512 kB 64 kB 10 bit 51 I/O 2.3 V 3.6 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series
1,600Expected 20/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 24 MHz 128 kB 16 kB 10 bit, 12 bit 54 I/O 1.71 V 5.5 V + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 54 I/O Pins
899Expected 22/3/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 53 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64TQFP GRN1.6-3.6V48MHz
2,999On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 TQFP PKG IN 85C 1,493In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 256 kB 128 kB 12 bit 51 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz64Pin
1,280On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
1,274Expected 28/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 1 MB 32 kB 10 bit, 12 bit 53 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch
799On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 100 MHz 256 kB 64 kB 10 bit 85 I/O 2.3 V 3.6 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,1024KBFlash,256KBRAM,120MHz,64Pin,TQFP,USB-HS
320Expected 8/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 32 bit 120 MHz 1 MB 256 kB 12 bit 50 I/O 1.71 V 3.63 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto
478Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt
319Expected 23/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM52 OTG
1,132Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 128 kB 16 kB 10 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, Tray
876On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 1 MB 256 kB 12 bit 51 I/O 1.71 V 3.63 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64, Motor Control
238On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 12 bit 44 I/O 2.5 V 3.6 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4100M 32Bit MCU Programmable Analog
296Expected 17/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 51 I/O 1.71 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz
270Expected 11/1/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 54 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM LCD ADC
179Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn
180Expected 11/3/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IT, Grn 1.6-3.6V
180Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 64 kB 4 kB 12 bit 36 I/O 1.6 V 3.6 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS,ENET,CAN
160Expected 17/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 32 bit 2 MB 512 kB 12 bit 47 I/O 1.71 V 3.63 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 24K RAM USB Graphics
106Expected 31/8/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 128 kB 24 kB 10 bit 52 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
640Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 24 MHz 128 kB 16 kB 12 bit 55 I/O 1.8 V 5.5 V + 85 C Tray