TQFP-64 Microcontrollers - MCU

Results: 1,408
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 1,709In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 32 bit 66 MHz 512 kB 64 kB 12 bit 45 I/O 3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green 2,989In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 128 kB 4 kB 10 bit 53 I/O 2.7 V 5.5 V + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-8MHz 1,720In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 8 bit 8 MHz 256 kB 8 kB 10 bit 54 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG IN 85C 17,898In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2,087In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 252 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRM 53I/O XLP Vbat 11,114In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 53 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2,067In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 53 I/O 2,598In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 256 kB 16 kB 10 bit 53 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 2,287In Stock
1,200Expected 24/8/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 256 kB 96 kB 10 bit 52 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH SAMPLE 1,073In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 53 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64kF ADC EEP TQFP44 ind 5V GREEN 256In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 8051 8 bit 60 MHz 64 kB 128 B 10 bit 36 I/O 3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR 64K Flash 382In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 53 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash; 2K EEPROM 4K SRAM; 48 IO Pins 982In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 48 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,470In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,533In Stock
4,500Expected 12/10/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 52 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3,281In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1,703In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 1.95 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1,763In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0, TQFP 64 , 128KFlash, USB, Extended Temp 125C, T&R 1,533In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB, I Temp 524In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 2,872In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 864In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 913In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 2.7 V 3.63 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 512KFlash,T&R, USB,CAN ,Extended Temp 592In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64,1MFlash,Tray, USB,CAN 264In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Tray