TQFP-44 Microcontrollers - MCU

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 32In Stock
3,040Expected 1/2/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 34 I/O 2.15 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 577In Stock
3,840Expected 2/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,017In Stock
2,400Expected 22/10/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 150In Stock
1,280Expected 28/9/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 1In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 26In Stock
320Expected 22/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 44 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 267In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 64 kB 3.69 kB 10 bit 22 I/O 2 V 2.7 V + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 150In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 208In Stock
1,600Expected 11/12/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 57In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 35 I/O 157In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 48 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 32 I/O Pins 22In Stock
1,760On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 32 I/O 4.5 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE 4KB SRAM 24In Stock
4,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TQFP-44 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 32 I/O 4.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE ADC 3V-8MHZ 16In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 AVR 8 bit 8 MHz 16 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 32 I/O Pins 222In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 AVR 8 bit 8 MHz 16 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O 55In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 36 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536b RAM 8b FamilynanoWat XLP 77In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 32 kB 1.5 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 32K Flash 16 MHz
3,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TQFP-44 AVR 8 bit 16 MHz 32 kB 2.5 kB 10 bit 26 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O
2,400Expected 20/10/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS
7,324Expected 5/1/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 64 kB 8 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC
2,400Expected 19/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 37 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt
800On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 64 kB 8 kB 10 bit 29 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O
1,080On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 24 MHz 8 kB 256 B 8 bit 33 I/O 4.35 V 5.25 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
1,200Expected 16/10/2026
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 33 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
156Expected 5/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 4 V 5.5 V + 125 C Tray