SSOP-28 Microcontrollers - MCU

Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC Non-Stocked Lead-Time 36 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 MIPS32 M4K 32 bit 40 MHz 256 kB 16 kB 10 bit 19 I/O 2.3 V 3.6 V + 105 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC Non-Stocked Lead-Time 36 Weeks
Min.: 188
Mult.: 47

SMD/SMT SSOP-28 MIPS32 M4K 32 bit 40 MHz 256 kB 16 kB 10 bit 19 I/O 2.3 V 3.6 V + 105 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C Non-Stocked
Min.: 799
Mult.: 47

SMD/SMT SSOP-28 ARM Cortex M0+ 32 bit 24 MHz 128 kB 16 kB 12 bit 22 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pin Non-Stocked Lead-Time 16 Weeks
Min.: 235
Mult.: 47

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz Non-Stocked Lead-Time 35 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz Non-Stocked Lead-Time 41 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU CM0+, 32KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C, T&R Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 22 I/O 1.8 V 5.5 V + 125 C Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz Non-Stocked Lead-Time 35 Weeks
Min.: 235
Mult.: 47

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24E 16 bit 60 MHz 64 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20 MHz SSOP28 Non-Stocked Lead-Time 20 Weeks
Min.: 235
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 40 MHz 512 B 24 B No ADC 20 I/O 4.5 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20MHz IndTemp SSOP28 Non-Stocked Lead-Time 20 Weeks
Min.: 235
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 40 MHz 512 B 24 B No ADC 20 I/O 4.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTemp SSOP28 Non-Stocked
Min.: 141
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 40 MHz 512 B 24 B No ADC 20 I/O 3 V 6.25 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 188
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 40 MHz 2 kB 72 B No ADC 20 I/O 4.5 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 141
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 4 kB 192 B No ADC 22 I/O 3.65 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit Non-Stocked Lead-Time 16 Weeks
Min.: 423
Mult.: 47

SSOP-28 PIC16 8 bit 32 MHz 8 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC 8 bit 64 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog Non-Stocked
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 16 MHz 14 kB 368 B 8 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 13 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 16 MHz 14 kB 368 B 8 bit 25 I/O 2.3 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 141
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 368 B 8 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 8 kB 368 B 8 bit 22 I/O 4 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 28 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 94
Mult.: 47

SMD/SMT SSOP-28 PIC16 8 bit 4 MHz 3.5 kB 128 B No ADC 22 I/O 2.5 V 6 V + 70 C Tube