SOIC-8 Microcontrollers - MCU

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube 5In Stock
4,100Expected 5/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R 16In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 161In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O 2.5 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 409In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 1,164In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 38 B 8 bit 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 405In Stock
1,200Expected 14/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 359In Stock
6,600Expected 10/9/2026
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 768In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 46In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 RISC 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 160In Stock
1,600Expected 13/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 5 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 868In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 848In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,951In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 439In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 870In Stock
800Expected 17/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 497In Stock
2,900Expected 10/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2230ID A A 595-MSP430G2230ID 251In Stock
7,500Expected 17/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 1.8 V 3.6 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 455In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 2.7 V 5.5 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 188In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 20 MHz 4 kB 256 B 10 bit 4 I/O 1.8 V 3.6 V + 85 C Tube
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 85In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 ARM Cortex M0 32 bit 16 MHz 8 kB 2 kB No ADC 5 I/O 1.71 V 1.89 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU RS08KA 8-bit MCU, RS08 core, 1KB Flash, 20MHz, SOIC 8 79In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RS08 8 bit 20 MHz 1 kB 63 B 4 I/O 2.7 V 5.5 V + 85 C Tube