SOIC-28 Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 349In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 16 bit 32 MHz 8 kB 1 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IDWR 30In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MSP430 16 bit 8 MHz 4 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 2,089In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 eZ8 8 bit 20 MHz 8 kB 1 kB 10 bit 19 I/O 2.7 V 3.6 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT A/D 30In Stock
3,213Expected 5/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 eZ8 8 bit 20 MHz 8 kB 1 kB 10 bit 23 I/O 2.7 V 3.6 V + 105 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
3,200Expected 10/11/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
3,515Expected 5/10/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC
3,030Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 RISC 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
1,600Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
1,600Expected 3/11/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator
702On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 14 kB 368 B 8 bit 25 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
2,146Expected 10/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
810On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
228Expected 5/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 4 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
930On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,
4,797Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI
133Expected 25/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24E 16 bit 60 MHz 512 kB 48 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 150 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
135Expected 15/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 8 kB 368 B No ADC 22 I/O 4 V 6 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
108Expected 31/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 4 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc
547Expected 28/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 3.5 kB 128 B 8 bit 25 I/O 2.5 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
179Expected 28/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM
189Expected 31/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
108Expected 3/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K Flash 3V USB Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-28 8051 8 bit 48 MHz 32 kB 1 kB No ADC 18 I/O 2.7 V 5.5 V + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 8 bit 16 MHz 7 kB 512 B 10 bit 26 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 40 MHz 2 kB 72 B No ADC 20 I/O 4.5 V 5.5 V + 85 C Reel