LQFP-48 Microcontrollers - MCU

Results: 1,472
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 36 I/O 1.8 V 1.8 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 36 I/O 1.71 V 1.89 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 40.8 MHz 64 kB 12 kB 12 bit 38 I/O 1.65 V 3.6 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 40.8 MHz 128 kB 16 kB 12 bit 38 I/O 1.65 V 3.6 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 40.8 MHz 64 kB 12 kB 12 bit 38 I/O 1.65 V 3.6 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 40.8 MHz 128 kB 16 kB 12 bit 38 I/O 1.65 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 43 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 16 kB 4 kB 10 bit 42 I/O 2.6 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 16 kB 8 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 6kB SRAM, LQFP48 package Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 24 kB 8 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 40kB flash, 8kB SRAM, LQFP48 package Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 40 kB 8 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 16 kB 4 kB 32 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 16 kB 4 kB 10 bit 32 I/O 1.8 V 3.3 V + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP Non-Stocked
Min.: 1,250
Mult.: 1,250

SMD/SMT LQFP-48 ARM Cortex M0+ 48 MHz 32 kB 6 kB 16 bit 43 I/O 1.7 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP Non-Stocked
Min.: 1,250
Mult.: 1,250

SMD/SMT LQFP-48 ARM Cortex M23 72 MHz 32 kB 12 kB 16 bit 1.7 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP Non-Stocked
Min.: 1,250
Mult.: 1,250

SMD/SMT LQFP-48 ARM Cortex M23 72 MHz 64 kB 12 kB 16 bit 43 I/O 1.7 V 3.6 V + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT LQFP-48 RL78 16 bit 40 MHz 128 kB 12 kB 12 bit 38 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 48 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT LQFP-48 RL78 16 bit 40 MHz 256 kB 24 kB 12 bit 38 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 14 bit 36 I/O 1.6 V 5.5 V + 105 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 125C Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM SC120 T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_768KB Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 768 kB 96 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_768KB Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 G3KH 32 bit 120 MHz 768 kB 96 kB 10 bit, 12 bit 33 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel