LQFP-48 Microcontrollers - MCU

Results: 1,467
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 6kB SRAM, LQFP48 package 248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 24 kB 6 kB 10 bit 40 I/O 1.8 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP48 package 11In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 48 kB 4 kB 10 bit 39 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 161In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 8 kB 2 kB 10 bit 32 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,245In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 96K FLASH 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 96 kB 8 kB 12 bit 5.5 V 18 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 2,500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12Z 16 bit 50 MHz 32 kB 4 kB 12 bit 1.72 V 1.98 V + 150 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,995In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K Flash 4KB RAM Au 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 150 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 150 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 1,780In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 85 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash,Au 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 295In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 10 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 88KB FLASH 6KB RAM ARM Cortex M0 8In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 40 MHz 88 kB 6 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 48 97In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 128 kB 8 kB 12 bit 40 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 128 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 128 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,245In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 96 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+155degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 64 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 96 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 96 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray