LQFP-32 Microcontrollers - MCU

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 2,000
Mult.: 250

SMD/SMT LQFP-32 eZ8 8 bit 20 MHz 8 kB 512 B 10 bit 17 I/O 2.7 V 3.6 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1,750
Mult.: 250

SMD/SMT LQFP-32 eZ8 8 bit 20 MHz 16 kB 512 B 10 bit 17 I/O 2.7 V 3.6 V + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU 16K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 2,000
Mult.: 250

SMD/SMT LQFP-32 eZ8 8 bit 20 MHz 16 kB 512 B 10 bit 17 I/O 2.7 V 3.6 V + 70 C Tube
Lumissil ARM Microcontrollers - MCU MCU with 2KB SRAM and 64Kx16 ECC E-Flash Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT LQFP-32 64 kB 2 kB 12 bit 2.3 V 5.5 V + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co Non-Stocked Lead-Time 40 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

SMD/SMT LQFP-32 ARM Cortex M0 32 bit 48 MHz 32 kB 8 kB 12 bit 25 I/O 2 V 3.6 V + 105 C Reel

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

LQFP-32 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

SMD/SMT LQFP-32 STM8 8 bit 16 MHz 32 kB 2 kB 10 bit 30 I/O 1.8 V 3.6 V + 125 C