LQFP-176 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 596
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 7In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 32 bit 250 MHz 2 MB 640 kB 12 bit 140 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 15In Stock
800Expected 25/1/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 32 bit 250 MHz 1 MB 640 kB 12 bit 1.71 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M 42In Stock
400On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4, ARM Cortex M7 32 bit 240 MHz, 480 MHz 2 MB 1 MB 3 x 16 bit 119 I/O 1.62 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 14In Stock
400Expected 15/3/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 600 MHz 64 kB 620 kB 12 bit 118 I/O 1.71 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 70In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 50 MHz 1 MB 256 kB 12 bit 120 I/O 2.2 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD 17In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP176 - S32K MCUs for General-Purpose 174In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 156 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M4F, 2MB, 176 LQFP 193In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 156 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 156 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 156 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH 199In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz 166In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 RH850G3KH 32 bit 120 MHz 2 MB 192 kB 150 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 270In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 G3KH 32 bit 240 MHz 2 MB 256 kB 10 bit, 12 bit 144 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 7In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 32 bit 200 MHz 2 MB 512 kB 2 x 12 bit 132 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP176 50In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 32 bit 200 MHz 1 MB 512 kB 2 x 12 bit 132 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 139In Stock
392On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M33 32 bit 200 MHz 2 MB 512 kB 2 x 12 bit 132 I/O 2.7 V 3.6 V + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 2In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O 1.7 V 1.9 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, LQFP176-EP - S32K39 MCUs for Electrificatio 159In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 320 MHz 6 MB 800 kB 12 bit 144 I/O 2.97 V 5.5 V + 125 C Tray
NXP Semiconductors SPC5606BK0VLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 42In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 1 MB 640 kB 12 bit 120 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash
1,537On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 12 bit 140 I/O 1.8 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564
1,600On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 550 MHz 1 MB 564 kB 12 bit, 16 bit 119 I/O 1.62 V 3.6 V + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2
161Expected 8/10/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O 2.2 V 3.6 V + 85 C Tray