SMD/SMT Microcontrollers - MCU

Results: 38,453
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 26 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 3,594In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 3,049In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3,303In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3,771In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3 kB 64 B 8 bit 24 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 2,052In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3,356In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,545In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 28 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 327In Stock
Min.: 1
Mult.: 1

SMD/SMT MLF-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 3,859In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 18 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1,301In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 1,529In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 2,177In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 4,035In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1,363In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 3.6 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1,512In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 3.6 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 4,678In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,198In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,448In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 12 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 630In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-20 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 15 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,290In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 8 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 939In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6,373In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 811In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 PIC18 8 bit 64 MHz 64 kB 3.62 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube