Texas Instruments MouseReel Microcontrollers - MCU

Results: 1,364
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 4,875In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 22 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4,947In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 15 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MCU 329In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT BGA-285 ARM Cortex R5F 400 MHz 0 B 5 MB 10 bit 94 I/O 1.14 V 1.32 V + 140 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 Enhanced Prod uct 32-bit MCU with
511In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LQFP-80 C28x 32 bit 60 MHz 128 kB 20 kB 12 bit 45 I/O 2.97 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 2,587In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 1 kB 128 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDW 4,699In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPW 1,288In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1,692In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPW 748In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MSP430 16 bit 8 MHz 8 kB 256 B No ADC 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPM 1,423In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 8 kB 256 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bit ADC + 1 USART A 595-430F135IPM 589In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 16 kB 512 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPM 482In Stock
2,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 933In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 256 kB 16 kB 12 bit 87 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60KB Flash 2KB RAM 1 2ADC/2DAC 128sLCD A A 595-430FG439IPN 453In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16 11,743In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 4 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IPW16 3,154In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 8 kB 2 kB 10 bit 11 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IRHLT 4,575In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-20 MSP430 16 bit 16 MHz 8 kB 2 kB 10 bit 15 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT QFM-63 ARM Cortex M4 32 bit 80 MHz 1 MB 256 kB 12 bit 27 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 15 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 799In Stock
3,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 10 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 338In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 10 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 1,869In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-40 ARM Cortex M4 48 MHz 352 kB 32 kB 12 bit 22 I/O 1.8 V 3.8 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 3,466In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 30 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 1,193In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM Cortex M4F 1 MHz 704 kB 144 kB 12 bit 30 I/O 1.8 V 3.8 V + 115 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZT 2,119In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 28 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel