NXP Microcontrollers - MCU

Results: 6,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 5,870In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 48 MHz 60 kB 4 kB 12 bit 51 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 3,906In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 80 503In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 S08 8 bit 50.33 MHz 128 kB 8 kB 12 bit 70 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 432In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JE 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 151In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 65 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 618In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 80 815In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V1 32 bit 50.33 MHz 64 kB 16 kB 12 bit 66 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 64 311In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 64 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 324 210In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-324 e200z6 32 bit 132 MHz 1.5 MB 64 kB No ADC 1.1 V 1.35 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 1,970In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 16 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 4,197In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors MCXA132VLF
NXP Semiconductors ARM Microcontrollers - MCU MCX A13 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFP 250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MCXA133VFT
NXP Semiconductors ARM Microcontrollers - MCU MCXA10,48HVQFN 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MCXA154VFT
NXP Semiconductors ARM Microcontrollers - MCU MCX A15 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1171CVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 80In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1171DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, WLCSP
200In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT WLCSP-37 ARM Cortex M33 32 MHz 1 MB 128 kB 1.1 V 3.3 V + 85 C Reel, Cut Tape
NXP Semiconductors LPC55S16JEV59E
NXP Semiconductors ARM Microcontrollers - MCU LPC55S16JEV59 465In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-59 ARM Cortex M33 32 bit 150 MHz 256 kB 96 kB 16 bit 37 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors MCXW716AMFPAT
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN 2,529In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-40 ARM Cortex M33 32 bit 96 MHz 1 MB 128 kB 16 bit 22 I/O 1.71 V 3.6 V + 125 C Tray
NXP Semiconductors S32K328GHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU 8MB Flash, 1152KB RAM, ASIL B 250In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S32K394NHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K394 Arm Cortex-M7, 320MHz, 4MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S32K396NHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LQFP-64 e200z0h 32 bit 48 MHz 256 kB 16 kB 12 bit 45 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape