NXP Microcontrollers - MCU

Results: 6,119
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX N52 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 1,290In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-184 ARM Cortex M33 32 bit 150 MHz, 150 MHz 2 MB 512 kB 12 bit, 16 bit 124 I/O 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N52 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 450In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz, 150 MHz 2 MB 512 kB 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 1,300In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-184 ARM Cortex M33 32 bit 150 MHz, 150 MHz 1 MB 352 kB 12 bit, 16 bit 124 I/O 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 425In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz, 150 MHz 1 MB 352 kB 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 420In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M33 32 bit 150 MHz, 150 MHz 1 MB 352 kB 12 bit, 16 bit 114 I/O 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 1,300In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-184 ARM Cortex M33 32 bit 150 MHz, 150 MHz 2 MB 512 kB 12 bit, 16 bit 124 I/O 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 324In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz, 150 MHz 2 MB 512 kB 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 420In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M33 32 bit 150 MHz, 150 MHz 2 MB 512 kB 12 bit, 16 bit 114 I/O 1.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W72 Secure and Ultra-Low-Power MCUs for Bluetooth LE, Channel Sounding, Matter, Thread, Zigbee, 48 QFN 1,292In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 ARM Cortex M33 96 MHz 2 MB 264 kB + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W72 Secure and Ultra-Low-Power MCUs for Bluetooth LE, Channel Sounding, Matter, Thread, Zigbee, 48 QFN 1,299In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 ARM Cortex M33 96 MHz 2 MB 264 kB + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT1180,Indus,196BGA,C0 170In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex-M33, ARM Cortex-M7 300 MHz, 800 MHz 1.5 MB 16 bit 124 I/O 1.62 V 1.98 V + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT1180,Indus,289BGA,C0 754In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M33, ARM Cortex M7 300 MHz, 800 MHz 32 kB 1.5 MB 16 bit 173 I/O 2.7 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 48 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, HVQFN32 package 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 6 kB 10 bit 26 I/O 1.8 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 12kB SRAM, TFBGA48 package 400In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 ARM Cortex M0 32 bit 50 MHz 64 kB 12 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC 65In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 128 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors S912ZVMC64AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP 160In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S912ZVML12AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core, 128K Flash, LIN, 64LQFP-EP 160In Stock
Min.: 1
Mult.: 1

Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 447In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 16 kB 2 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, TFBGA180 package 189In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 118 I/O 2.4 V 3.6 V + 85 C Tray

NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFN 32 452In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ColdFire V1 32 bit 32 MHz 32 kB 8 kB 12 bit 22 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 712In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 270In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 297In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray