192 kB Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 200MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT Non-Stocked Lead-Time 3 Weeks
Min.: 60
Mult.: 60

SMD/SMT LQFP-144 e200z4 32 bit 200 MHz 1.5 MB 192 kB 12 bit 3.15 V 3.6 V + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C Non-Stocked Lead-Time 3 Weeks
Min.: 60
Mult.: 60

SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 1.5 MB 192 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 200MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300
SMD/SMT LQFP-144 e200z4 32 bit 200 MHz 1.5 MB 192 kB 12 bit 3.15 V 3.6 V + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,1.5M FLASH,192K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 880
Mult.: 880

SMD/SMT MAPBGA-100 e200z4 32 bit 120 MHz 1.5 MB 192 kB 10 bit, 12 bit 65 I/O 1.2 V 1.32 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,1.5M FLASH,192K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
SMD/SMT MAPBGA-100 e200z4 32 bit 120 MHz 1.5 MB 192 kB 10 bit, 12 bit 65 I/O 1.2 V 1.32 V + 85 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple Power Arch core, 3MB Flash, 150MHz, -40/+125degC,Automotive Qual,QFP176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT e200z4 32 bit 150 MHz 3 MB 192 kB 4 x 12 bit, 3 x 16 bit 129 I/O 1.2 V 1.2 V + 125 C AEC-Q100 Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 180MHz, 512KB Flash memory, 192KB RAM, USB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 180 MHz 512 kB 192 kB 12 bit 57 I/O 1.8 V 3.3 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 32 bit 200 MHz 512 kB 192 kB 12 bit 41 I/O 1.8 V 3.3 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, VR Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 200 MHz 512 kB 192 kB 12 bit 57 I/O 1.8 V 3.3 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, NR Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 200 MHz 512 kB 192 kB 12 bit 57 I/O 1.8 V 3.3 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, NR+VR Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 200 MHz 512 kB 192 kB 12 bit 57 I/O 1.8 V 3.3 V + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4d 32 bit 80 MHz 3 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4d 32 bit 80 MHz 3 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 e200z4 32 bit 80 MHz 2 MB 192 kB 12 bit 57 I/O 3 V 3.63 V + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SMD/SMT LQFP-100 e200z4 32 bit 80 MHz 2 MB 192 kB 12 bit 57 I/O 3 V 3.63 V + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z0h, e200z4d 32 bit 80 MHz, 120 MHz 1.5 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400

SMD/SMT LQFP-176 e200z0h, e200z4d 32 bit 80 MHz, 120 MHz 1.5 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LQFP-100 e200z4d 32 bit 120 MHz 2 MB 192 kB 12 bit 57 I/O 3 V 3.63 V + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SMD/SMT LQFP-100 e200z4d 32 bit 120 MHz 2 MB 192 kB 12 bit 57 I/O 3 V 3.63 V + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT WLCSP-90 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 12 bit 72 I/O 1.8 V 3.6 V + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT WLCSP-90 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 12 bit 72 I/O 1.8 V 3.6 V + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU High-perf foundation line Arm Cortex-M4 core DSP FPU 512 Kbytes Flash 168 MHz CP Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 168 MHz 192 kB 12 bit 114 I/O 1.8 V 3.6 V + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU High Perf ARM 32Bit 1024kB Flash 176-Pin Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 3 x 12 bit 140 I/O 1.8 V 3.6 V + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN48, 512KFlash, Tray, USB, Extended Flash Performance Non-Stocked Lead-Time 26 Weeks
Min.: 416
Mult.: 416

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 37 I/O 1.71 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 512KFlash, Tray, USB, Extended Flash Performance Non-Stocked Lead-Time 26 Weeks
Min.: 160
Mult.: 160

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O 1.71 V 3.63 V + 85 C AEC-Q100 Tray