8 bit 0 C 8-bit Microcontrollers - MCU

Results: 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

Z8 444 B LQFP-64 40 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86193 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Non-Stocked
Min.: 195
Mult.: 39

Z8 8 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z8673312 Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 1,700
Mult.: 10

Z8 4 kB 236 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86C1505 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

Z8 1 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 2,280
Mult.: 40

Z8 1 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0412 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 335
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz W/RC XT Non-Stocked
Min.: 2,144
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2,345
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube
ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 2,020
Mult.: 20

Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2,280
Mult.: 40

Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD Non-Stocked
Min.: 1,490
Mult.: 10

Z8 4 kB 188 B PDIP-40 5 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E1505 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1,647
Mult.: 27

Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 273
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1,323
Mult.: 27

Z8 4 kB 237 B SOIC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 234
Mult.: 39

Z8 4 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 156
Mult.: 39

Z8 16 kB 237 B PLCC-28 12 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16 MHZ Non-Stocked
Min.: 1,120
Mult.: 160

Z8 4 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 16MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 4 kB 236 B PLCC-44 16 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4016 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12 MHZ Non-Stocked
Min.: 1,120
Mult.: 160

Z8 4 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4312 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 4 kB 236 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4312 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Non-Stocked
Min.: 800
Mult.: 160

Z8 16 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4412 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 16 kB 237 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4412 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 32K OTP 16 MHZ WITH UART Non-Stocked
Min.: 7,360
Mult.: 160

Z8 32 kB 236 B LQFP-44 16 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E6316 Tray