B4 8-bit Microcontrollers - MCU

Results: 13,232
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 9,418In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 1 kB VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6,788In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4808 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 431In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN 1,188In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN 4,560In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 16 kB 2 kB SOIC-14 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1614,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 125C, Green, T&R 1,624In Stock
Min.: 1
Mult.: 1
: 2,500

16 kB 2 kB TSSOP-14 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins 798In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 3,020In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 4,368In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,240In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,710In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 3,284In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3,745In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 4,386In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DA28/32/48 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 8,020In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,625In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1,570In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU PIC16LF1824 Microcontroller 969In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-20 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V 4,010In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2,563In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp SOIC8 769In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)C67x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 16,725In Stock
Min.: 1
Mult.: 1
: 2,500

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 13,945In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Industrial Temp 5,847In Stock
Min.: 1
Mult.: 1
: 2,500

PIC12 1.5 kB 41 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 7,448In Stock
Min.: 1
Mult.: 1
: 2,500

PIC12 1.5 kB 201 B TSSOP-14 8 MHz No ADC 6 I/O 2 V 3.7 V SMD/SMT 8 bit - 40 C + 85 C PIC12F529T39A Reel, Cut Tape, MouseReel