B4 8-bit Microcontrollers - MCU

Results: 13,230
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 2,027In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1,595In Stock
Min.: 1
Mult.: 1
: 1,500

M8C 16 kB 1 kB TQFP-44 24 MHz 8 bit 38 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flsh 2KB RAM IND 1,497In Stock
Min.: 1
Mult.: 1
: 1,500

M8C 8 bit CY8C29566 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 404In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29x66 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 3,435In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 286In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 428In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 7,527In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB SRAM,4KB EE,5V 255In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 798In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 512 B TQFP-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FLASH 672In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1.25 kB QFN-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 2K SRAM 1KB EE 5V 356In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-100 16 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3290 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 7,739In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 2,146In Stock
Min.: 1
Mult.: 1
: 2,500

AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz, IND TEMP 1,624In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 64 B SOIC-Narrow-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1,301In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green, T&R 5,369In Stock
Min.: 1
Mult.: 1
: 6,000

16 kB 2 kB VQFN-24 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM ADC 16MHZ IND5V 950In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 2 kB 128 B SOIC-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,QFN24,Ind 125C,Green,Tray 5,245In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny817 AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128KB + 8KB 796In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 1,096In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9,406In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 6,284In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN24, Ind 105C, Green, Tray 2,297In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3217 Tray