B4 8-bit Microcontrollers - MCU

Results: 13,337
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 32 3,089In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-32 50.33 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 995In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 917In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 28 417In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 117In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx620 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 4,781In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM 3,525In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 428In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5,636In Stock
Min.: 1
Mult.: 1
: 2,000

AVR TQFP-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 555In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 505In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 613In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 582In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,092In Stock
Min.: 1
Mult.: 1

64 kB 6 kB VQFN-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k ind 395In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V 834In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324PB AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 441In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN T&R 1,552In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega48PB Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 6,306In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3,484In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 3,937In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C 4,275In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 2,384In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 64 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel