PIC18 8-bit Microcontrollers - MCU

Results: 1,427
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 116In Stock
$11.76
Min.: 1
Mult.: 1
PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 238In Stock
$4.64
$4.26
$3.86
Min.: 1
Mult.: 1
PIC18 16 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 555In Stock
$4.64
$4.26
$3.86
Min.: 1
Mult.: 1
PIC18 8 kB 512 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 225In Stock
$5.48
$5.03
$4.56
Min.: 1
Mult.: 1
PIC18 16 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 266In Stock
$4.09
$3.75
$3.41
Min.: 1
Mult.: 1
PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM 48 MHz Int. 305In Stock
$4.23
$3.88
$3.50
Min.: 1
Mult.: 1
PIC18 16 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 436In Stock
$5.45
$4.98
$4.52
Min.: 1
Mult.: 1
PIC18 32 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 153In Stock
$9.79
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 794In Stock
$4.09
$3.75
$3.41
Min.: 1
Mult.: 1
PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 123In Stock
$12.20
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU Segmnt LCD 128KBFlsh 4KBRAM 12MIPS 160In Stock
$7.21
$6.60
$5.98
Min.: 1
Mult.: 1
PIC18 128 kB 3.83 kB TQFP-64 48 MHz 10 bit 51 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22I/O 122In Stock
$8.87
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 117In Stock
$11.46
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 329In Stock
$5.29
Min.: 1
Mult.: 1
PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 1,298In Stock
Cut Tape
$4.11
Reel
$3.44
Min.: 1
Mult.: 1
: 1,600
PIC18 16 kB 1 kB QFN-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 1,016In Stock
Cut Tape
$13.84
Reel
$11.60
Min.: 1
Mult.: 1
: 1,200
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 355In Stock
$4.84
Min.: 1
Mult.: 1
PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 319In Stock
$4.50
$4.11
$3.74
Min.: 1
Mult.: 1
PIC18 8 kB 512 B TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 426In Stock
$5.90
Min.: 1
Mult.: 1
PIC18 4 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 305In Stock
$5.86
$5.39
$4.88
Min.: 1
Mult.: 1
PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 222In Stock
$5.39
$4.94
$4.47
Min.: 1
Mult.: 1
PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 65In Stock
$18.52
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 44In Stock
$10.54
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 70In Stock
$14.36
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 22 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 96In Stock
$10.92
Min.: 1
Mult.: 1
PIC18 64 kB 3.87 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube