Tube 8-bit Microcontrollers - MCU

Results: 6,694
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 260In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 22 I/O 2.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 117In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-28 4 MHz 10 bit 22 I/O 2 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,428In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 808In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 228In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.72 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 255In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 16 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 525In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 36I/O 124In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 101In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C323 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 28 1,495In Stock
Min.: 1
Mult.: 1

S08 16 kB 512 B TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,122In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/46 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 31In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 288In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1887x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 16 I/O Pins 327In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH 20 MHZ,IND TEMP 361In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega48PA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 228In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 3,571In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Tube

Microchip Technology 8-bit Microcontrollers - MCU Bootloader CAN 105In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, SOIC 105oC, Green 550In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB SOIC-20 16 MHz 10 bit 20 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM161 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SSOP 999In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SSOP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SSOP20, Ind 125C, Green 1,372In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB SSOP-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,007In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 715In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 689In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 941In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube