8-bit Microcontrollers - MCU

Results: 2,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 322In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 682In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F47Q10 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 320In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 312In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 63In Stock
480Expected 2/9/2026
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 500In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 439In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25/45/55Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 373In Stock
Min.: 1
Mult.: 1
RISC 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 245In Stock
500On Order
Min.: 1
Mult.: 1

RISC 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 522In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F5xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 468In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 146In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O 6In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM 129In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ15 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 3936Bs RAM USB 2.0 nanoWatt 242In Stock
640Expected 22/10/2026
Min.: 1
Mult.: 1

PIC18 32 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 2048b RAM 51I/O 8b Fam 5In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 32KB Flash 4KB RAM, 16MIPS 308In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 4 kB TQFP-64 64 MHz 10 bit/12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx5J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4K RAM 70 I/O 4In Stock
160Expected 31/8/2026
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt 180In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB FLSH 3936Bs RAM USB 2.0 nanoWatt 94In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ55 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 12KB RAM 10BASE-T 211In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 12 kB TQFP-64 41.667 MHz 10 bit 39 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 64KB Flash 4KB RAM, 16MIPS 267In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-64 64 MHz 16 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD 160In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray