8-bit Microcontrollers - MCU

Results: 2,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 928In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 420In Stock
800Expected 1/10/2026
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,497In Stock
2,080Expected 10/9/2026
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 7,296In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 1,000In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O 416In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 757In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-64 41.667 MHz 10 bit 39 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 100 C PIC18F6xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 4,251In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU Segmnt LCD 128KBFlsh 4KBRAM 12MIPS 527In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.83 kB TQFP-80 48 MHz 10 bit 67 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 10BASE-T Enet 1,579In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,287In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 1,599In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 2,603In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 4,815In Stock
6,250Expected 12/3/2027
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 130In Stock
Min.: 1
Mult.: 1
Max.: 130

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 208In Stock
Min.: 1
Mult.: 1
Max.: 208

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor 214In Stock
Min.: 1
Mult.: 1
Max.: 214

8051 4 kB 4 kB LQFP-64 40 MHz No ADC 32 I/O 3.85 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C390 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 78In Stock
Min.: 1
Mult.: 1
Max.: 78

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS87C520 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 159In Stock
Min.: 1
Mult.: 1
Max.: 159

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C430 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 193In Stock
Min.: 1
Mult.: 1
Max.: 193

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C430 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 163In Stock
Min.: 1
Mult.: 1
Max.: 163

8051 64 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C450 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH 173In Stock
480Expected 7/10/2026
Min.: 1
Mult.: 1

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 201In Stock
Min.: 1
Mult.: 1

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray