VQFN-48 8-bit Microcontrollers - MCU

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN
7,992On Order
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3209 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3209 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, Non-Stocked Lead-Time 16 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
Microchip Technology PIC18F56Q71T-I/6LX
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit Non-Stocked Lead-Time 10 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC18 64 kB 4 kB VQFN-48 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F26/46/56Q71 Reel