TQFP-64 8-bit Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 32 kB 2 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC16 7 kB 176 B TQFP-64 8 MHz No ADC 25 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 176 B TQFP-64 8 MHz 8 bit 25 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 176 B TQFP-64 8 MHz 8 bit 25 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 176 B TQFP-64 8 MHz 8 bit 25 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 336 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC16 8 kB 336 B TQFP-64 20 MHz 10 bit 25 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1526/7 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

TQFP-64 SMD/SMT PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

TQFP-64 SMD/SMT PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

TQFP-64 SMD/SMT PIC16(L)F191xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 176 B TQFP-64 8 MHz No ADC 25 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 176 B TQFP-64 8 MHz 8 bit 25 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 336 RAM 52 I/O Lead-Time 11 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 336 B TQFP-64 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1526/7 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 768B RAM 10-bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 320
Mult.: 40

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1526/7 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

TQFP-64 SMD/SMT PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 1 kB TQFP-64 32 MHz 12 bit 59 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

TQFP-64 SMD/SMT PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, nanoWatt XLP Non-Stocked Lead-Time 8 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F194x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, nanoWatt XLP Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC16 8 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP Non-Stocked Lead-Time 7 Weeks
Min.: 320
Mult.: 160

PIC16 16 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F194x Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC17 8 kB 678 B TQFP-64 16 MHz 10 bit 50 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray