TQFP-44 8-bit Microcontrollers - MCU

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768bytes-RAM 36I/O Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 9 Weeks
Min.: 640
Mult.: 160

PIC18 16 kB 1 kB TQFP-44 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 48 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel
Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
Non-Stocked Lead-Time 7 Weeks
Min.: 320
Mult.: 160

PIC18 32 kB 1 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 64 kB 3 kB TQFP-44 40 MHz 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 64 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel
Microchip Technology 8-bit Microcontrollers - MCU USB 64KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 12 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Reel
Microchip Technology 8-bit Microcontrollers - MCU GP 128KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 250

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI/UART Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC18 128 kB 13 kB TQFP-44 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 512 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 320
Mult.: 160

PIC18 4 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 512 RAM Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 48 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tray