SSOP-20 8-bit Microcontrollers - MCU

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 603
Mult.: 67

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit Flash MicroController Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 8 Weeks
Min.: 536
Mult.: 67

SSOP-20 PIC16(L)F170x Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

SSOP-20 PIC16(L)F170x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD Non-Stocked Lead-Time 9 Weeks
Min.: 469
Mult.: 67

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC Non-Stocked Lead-Time 9 Weeks
Min.: 402
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F176x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x Reel

Microchip Technology 8-bit Microcontrollers - MCU 18P 3.5 KB256B RAM 32 MHz Int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 469
Mult.: 67

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18444 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 603
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SSOP20 Non-Stocked Lead-Time 11 Weeks
Min.: 201
Mult.: 67

PIC16 1 kB 224 B SSOP-20 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SSOP20 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75 KB FL 128 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 201
Mult.: 67

PIC16 1.75 kB 128 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SSOP20 Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 1.75 kB 128 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75 KB FL 128 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 1.75 kB 128 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FL 256 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 201
Mult.: 67

PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 201
Mult.: 67

PIC16 1.75 kB 68 B SSOP-20 4 MHz No ADC 13 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel